32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SMD, J-Lead
FR08S4-32.768-N06LLDTK

FR08S4-32.768-N06LLDTK

DigiKey Part Number
4309-FR08S4-32.768-N06LLDTKTR-ND - Tape & Reel (TR)
4309-FR08S4-32.768-N06LLDTKCS-ND
Manufacturer
Manufacturer Product Number
FR08S4-32.768-N06LLDTK
Description
CRYSTAL 32.768KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.098" (2.50mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.