
RR1220P-8661-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220P-8661-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-8661-D-MCT-ND - Cut Tape (CT) 408-RR1220P-8661-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-8661-D-M |
Description | RES SMD 8.66KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-8661-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-8661-B-T5 | Susumu | 5 102 | RG20P8.66KBCT-ND | kr 1,09000 | Upgrade |
| ERA-6AEB8661V | Panasonic Industry | 6 651 | P8.66KDACT-ND | kr 0,91000 | Upgrade |
| RN73C2A8K66BTDF | TE Connectivity Passive Product | 166 | A103520CT-ND | kr 7,48000 | Upgrade |
| RNCF0805BKE8K66 | Stackpole Electronics Inc | 1 014 | 738-RNCF0805BKE8K66CT-ND | kr 1,55000 | Upgrade |
| RT0805BRD078K66L | YAGEO | 2 300 | YAG1990CT-ND | kr 0,91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,30100 | kr 3,01 |
| 25 | kr 0,27720 | kr 6,93 |
| 50 | kr 0,26100 | kr 13,05 |
| 100 | kr 0,24720 | kr 24,72 |
| 250 | kr 0,22880 | kr 57,20 |
| 500 | kr 0,21640 | kr 108,20 |
| 1 000 | kr 0,20472 | kr 204,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,19708 | kr 985,40 |
| 10 000 | kr 0,18795 | kr 1 879,50 |
| 15 000 | kr 0,18308 | kr 2 746,20 |
| 25 000 | kr 0,17739 | kr 4 434,75 |
| 35 000 | kr 0,17392 | kr 6 087,20 |
| 50 000 | kr 0,17046 | kr 8 523,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

