RR1220P-8453-D-M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,60225
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,30582
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 1,32020
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr 0,91000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 2,88518
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,45938
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,57800
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,26074
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 6,08912
Datasheet
845 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-8453-D-M

DigiKey Part Number
RR1220P-8453-D-M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR1220P-8453-D-M
Description
RES SMD 845K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
845 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-8453-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-8453-B-T5Susumu0RG2012P-8453-B-T5-NDkr 0,60225Upgrade
RG2012P-8453-D-T5Susumu0RG2012P-8453-D-T5-NDkr 0,30582Upgrade
CPF0805B845KE1TE Connectivity Passive Product0CPF0805B845KE1-NDkr 1,32020Upgrade
ERA-6AEB8453VPanasonic Industry0P845KDACT-NDkr 0,91000Upgrade
RP73D2A845KBTDFTE Connectivity Passive Product0RP73D2A845KBTDF-NDkr 2,88518Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,19259kr 962,95
Manufacturers Standard Package
Unit Price without VAT:kr 0,19259
Unit Price with VAT:kr 0,24074