7.68 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-7681-D-M

DigiKey Part Number
408-RR1220P-7681-D-MTR-ND - Tape & Reel (TR)
408-RR1220P-7681-D-MCT-ND - Cut Tape (CT)
408-RR1220P-7681-D-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-7681-D-M
Description
RES SMD 7.68KOHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-7681-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-7681-B-T5Susumu4 978408-RG2012P-7681-B-T5CT-NDkr 1,09000Upgrade
RP73PF2A7K68BTDFTE Connectivity Passive Product9661712-RP73PF2A7K68BTDFCT-NDkr 2,83000Direct
ERA-6AEB7681VPanasonic Industry19 139P7.68KDACT-NDkr 0,91000Upgrade
In-Stock: 4 995
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,30100kr 3,01
25kr 0,27720kr 6,93
50kr 0,26100kr 13,05
100kr 0,24720kr 24,72
250kr 0,22880kr 57,20
500kr 0,21640kr 108,20
1 000kr 0,20472kr 204,72
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,19708kr 985,40
10 000kr 0,18795kr 1 879,50
15 000kr 0,18308kr 2 746,20
25 000kr 0,17739kr 4 434,75
35 000kr 0,17392kr 6 087,20
50 000kr 0,17046kr 8 523,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750