
RR1220P-271-D | |
|---|---|
DigiKey Part Number | RR12P270DTR-ND - Tape & Reel (TR) RR12P270DCT-ND - Cut Tape (CT) RR12P270DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-271-D |
Description | RES SMD 270 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-271-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,30100 | kr 3,01 |
| 25 | kr 0,27720 | kr 6,93 |
| 50 | kr 0,26100 | kr 13,05 |
| 100 | kr 0,24720 | kr 24,72 |
| 250 | kr 0,22880 | kr 57,20 |
| 500 | kr 0,21640 | kr 108,20 |
| 1 000 | kr 0,20472 | kr 204,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,19708 | kr 985,40 |
| 10 000 | kr 0,18795 | kr 1 879,50 |
| 15 000 | kr 0,18308 | kr 2 746,20 |
| 25 000 | kr 0,17739 | kr 4 434,75 |
| 35 000 | kr 0,17392 | kr 6 087,20 |
| 50 000 | kr 0,17046 | kr 8 523,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

