1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-152-D

DigiKey Part Number
RR12P1.5KDTR-ND - Tape & Reel (TR)
RR12P1.5KDCT-ND - Cut Tape (CT)
RR12P1.5KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-152-D
Description
RES SMD 1.5K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-152-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 441
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,30100kr 3,01
25kr 0,27720kr 6,93
50kr 0,26100kr 13,05
100kr 0,24720kr 24,72
250kr 0,22880kr 57,20
500kr 0,21640kr 108,20
1 000kr 0,20472kr 204,72
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,19708kr 985,40
10 000kr 0,18795kr 1 879,50
15 000kr 0,18308kr 2 746,20
25 000kr 0,17739kr 4 434,75
35 000kr 0,17392kr 6 087,20
50 000kr 0,17046kr 8 523,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750