3.57 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-3571-D-54H

DigiKey Part Number
408-RR0816P-3571-D-54HTR-ND - Tape & Reel (TR)
408-RR0816P-3571-D-54HCT-ND - Cut Tape (CT)
408-RR0816P-3571-D-54HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-3571-D-54H
Description
RES SMD 3.57KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-3571-D-54H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-3571-B-T5Susumu4 387RG16P3.57KBCT-NDkr 1,09000Upgrade
ERA-3AEB3571VPanasonic Industry3 399P3.57KDBCT-NDkr 0,91000Upgrade
RT0603BRD073K57LYAGEO48 117YAG1654CT-NDkr 0,91000Upgrade
RT0603DRD073K57LYAGEO5 379311-3.57KDCT-NDkr 0,91000Upgrade
In-Stock: 2 343
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,23700kr 2,37
25kr 0,22280kr 5,57
50kr 0,21160kr 10,58
100kr 0,20070kr 20,07
250kr 0,18576kr 46,44
500kr 0,17552kr 87,76
1 000kr 0,16595kr 165,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,15956kr 797,80
10 000kr 0,15206kr 1 520,60
15 000kr 0,14805kr 2 220,75
25 000kr 0,14337kr 3 584,25
35 000kr 0,14051kr 4 917,85
50 000kr 0,13765kr 6 882,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750