
RR0510P-221-D | |
|---|---|
DigiKey Part Number | RR05P220DTR-ND - Tape & Reel (TR) RR05P220DCT-ND - Cut Tape (CT) RR05P220DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-221-D |
Description | RES SMD 220 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-221-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,22800 | kr 2,28 |
| 25 | kr 0,21520 | kr 5,38 |
| 50 | kr 0,20260 | kr 10,13 |
| 100 | kr 0,19250 | kr 19,25 |
| 250 | kr 0,17808 | kr 44,52 |
| 500 | kr 0,16822 | kr 84,11 |
| 1 000 | kr 0,15920 | kr 159,20 |
| 5 000 | kr 0,14092 | kr 704,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,14578 | kr 1 457,80 |
| 20 000 | kr 0,13934 | kr 2 786,80 |
| 30 000 | kr 0,13590 | kr 4 077,00 |
| 50 000 | kr 0,13192 | kr 6 596,00 |
| 70 000 | kr 0,12949 | kr 9 064,30 |
| 100 000 | kr 0,12707 | kr 12 707,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |


