30 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220T-R030-J

DigiKey Part Number
RL12T.030JTR-ND - Tape & Reel (TR)
RL12T.030JCT-ND - Cut Tape (CT)
RL12T.030JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220T-R030-J
Description
RES 0.03 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220T-R030-J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 057
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,94000kr 1,94
10kr 1,21800kr 12,18
25kr 1,02600kr 25,65
50kr 0,90420kr 45,21
100kr 0,80090kr 80,09
250kr 0,68796kr 171,99
500kr 0,61710kr 308,55
1 000kr 0,55684kr 556,84
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,45841kr 2 292,05
10 000kr 0,42257kr 4 225,70
15 000kr 0,40417kr 6 062,55
25 000kr 0,38334kr 9 583,50
35 000kr 0,37093kr 12 982,55
50 000kr 0,35880kr 17 940,00
60 000kr 0,35299kr 21 179,40
120 000kr 0,33303kr 39 963,60
125 000kr 0,33195kr 41 493,75
Manufacturers Standard Package
Unit Price without VAT:kr 1,94000
Unit Price with VAT:kr 2,42500