150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGV3216P-1503-B-T1

DigiKey Part Number
408-RGV3216P-1503-B-T1TR-ND - Tape & Reel (TR)
408-RGV3216P-1503-B-T1CT-ND - Cut Tape (CT)
408-RGV3216P-1503-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGV3216P-1503-B-T1
Description
RES 150K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGV3216P-1503-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 497
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,47000kr 3,47
10kr 2,85600kr 28,56
25kr 2,65280kr 66,32
50kr 2,50520kr 125,26
100kr 2,36740kr 236,74
250kr 2,20304kr 550,76
500kr 2,09156kr 1 045,78
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,16126kr 2 161,26
2 000kr 2,06315kr 4 126,30
3 000kr 2,01076kr 6 032,28
5 000kr 1,94979kr 9 748,95
7 000kr 1,91257kr 13 387,99
10 000kr 1,87554kr 18 755,40
Manufacturers Standard Package
Unit Price without VAT:kr 3,47000
Unit Price with VAT:kr 4,33750