RG2012P-7681-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr 2,73127
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 1,94607
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 9,80761
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 9,18687
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 9,11368
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr 2,08897
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr 1,07760
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr 7,44883
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr 4,96589
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 966
Unit Price: kr 2,83000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19 139
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr 0,99672
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 2,88518
Datasheet
7.68 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-7681-D-T5

DigiKey Part Number
RG2012P-7681-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-7681-D-T5
Description
RES SMD 7.68K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-7681-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-7681-W-T1Susumu0RG2012N-7681-W-T1-NDkr 2,73127Upgrade
RG2012P-7681-W-T5Susumu0RG2012P-7681-W-T5-NDkr 1,94607Upgrade
RG2012V-7681-P-T1Susumu0RG2012V-7681-P-T1-NDkr 9,80761Upgrade
RG2012V-7681-W-T1Susumu0RG2012V-7681-W-T1-NDkr 9,18687Upgrade
RG2012V-7681-W-T5Susumu0RG2012V-7681-W-T5-NDkr 9,11368Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,32732kr 1 636,60
Manufacturers Standard Package
Unit Price without VAT:kr 0,32732
Unit Price with VAT:kr 0,40915