
RG2012N-181-W-T1 | |
|---|---|
DigiKey Part Number | RG20N180WTR-ND - Tape & Reel (TR) RG20N180WCT-ND - Cut Tape (CT) RG20N180WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-181-W-T1 |
Description | RES SMD 180 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-181-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,09000 | kr 6,09 |
| 10 | kr 5,02900 | kr 50,29 |
| 25 | kr 4,66520 | kr 116,63 |
| 50 | kr 4,40860 | kr 220,43 |
| 100 | kr 4,17060 | kr 417,06 |
| 250 | kr 3,88784 | kr 971,96 |
| 500 | kr 3,69666 | kr 1 848,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,82713 | kr 3 827,13 |
| 2 000 | kr 3,66078 | kr 7 321,56 |
| 3 000 | kr 3,57229 | kr 10 716,87 |
| 5 000 | kr 3,46955 | kr 17 347,75 |
| 7 000 | kr 3,40695 | kr 23 848,65 |
| 10 000 | kr 3,34479 | kr 33 447,90 |
| Unit Price without VAT: | kr 6,09000 |
|---|---|
| Unit Price with VAT: | kr 7,61250 |

