
RG1608P-4751-B-T5 | |
|---|---|
DigiKey Part Number | RG16P4.75KBTR-ND - Tape & Reel (TR) RG16P4.75KBCT-ND - Cut Tape (CT) RG16P4.75KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-4751-B-T5 |
Description | RES SMD 4.75KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4751-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,09000 | kr 1,09 |
| 10 | kr 0,95800 | kr 9,58 |
| 25 | kr 0,89040 | kr 22,26 |
| 50 | kr 0,83940 | kr 41,97 |
| 100 | kr 0,79280 | kr 79,28 |
| 250 | kr 0,73604 | kr 184,01 |
| 500 | kr 0,69682 | kr 348,41 |
| 1 000 | kr 0,66106 | kr 661,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,64165 | kr 3 208,25 |
| 10 000 | kr 0,61459 | kr 6 145,90 |
| 15 000 | kr 0,60021 | kr 9 003,15 |
| 25 000 | kr 0,58354 | kr 14 588,50 |
| 35 000 | kr 0,57340 | kr 20 069,00 |
| 50 000 | kr 0,56333 | kr 28 166,50 |
| Unit Price without VAT: | kr 1,09000 |
|---|---|
| Unit Price with VAT: | kr 1,36250 |

