357 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-3570-D-T5

DigiKey Part Number
408-RG1608P-3570-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-3570-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-3570-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-3570-D-T5
Description
RES SMD 357 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
357 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-3570-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB3570VPanasonic Industry10 84110-ERA-3AEB3570VCT-NDkr 0,91000Upgrade
RT0603BRD07357RLYAGEO2 039YAG1641CT-NDkr 0,91000Upgrade
In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,34700kr 3,47
25kr 0,32480kr 8,12
50kr 0,30660kr 15,33
100kr 0,29010kr 29,01
250kr 0,26896kr 67,24
500kr 0,25416kr 127,08
1 000kr 0,24058kr 240,58
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,23180kr 1 159,00
10 000kr 0,22120kr 2 212,00
15 000kr 0,21554kr 3 233,10
25 000kr 0,20894kr 5 223,50
35 000kr 0,20491kr 7 171,85
50 000kr 0,20090kr 10 045,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750