RG1608P-3242-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr 2,48294
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 1,67582
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr 1,94607
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr 1,07760
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 1,74589
Datasheet

Direct


YAGEO
In Stock: 1 192
Unit Price: kr 0,91000
Datasheet

Upgrade


Panasonic Industry
In Stock: 50 635
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr 0,45039
Datasheet

Upgrade


YAGEO
In Stock: 4 947
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,55908
Datasheet
32.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-3242-D-T5

DigiKey Part Number
RG1608P-3242-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-3242-D-T5
Description
RES SMD 32.4KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-3242-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-3242-W-T1Susumu0RG1608N-3242-W-T1-NDkr 2,48294Upgrade
RG1608P-3242-W-T1Susumu0RG1608P-3242-W-T1-NDkr 1,67582Upgrade
RG1608N-3242-B-T5Susumu0RG1608N-3242-B-T5-NDkr 1,94607Parametric Equivalent
RG1608N-3242-D-T5Susumu0RG1608N-3242-D-T5-NDkr 1,07760Parametric Equivalent
RP73PF1J32K4BTDFTE Connectivity Passive Product01712-RP73PF1J32K4BTDFCT-NDkr 1,74589Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,21757kr 1 087,85
Manufacturers Standard Package
Unit Price without VAT:kr 0,21757
Unit Price with VAT:kr 0,27196