1.78 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-1781-B-T5

DigiKey Part Number
RG10P1.78KBTR-ND - Tape & Reel (TR)
RG10P1.78KBCT-ND - Cut Tape (CT)
RG10P1.78KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-1781-B-T5
Description
RES SMD 1.78KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.78 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-1781-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 797
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,46000kr 1,46
10kr 1,24100kr 12,41
25kr 1,14960kr 28,74
50kr 1,08560kr 54,28
100kr 1,02540kr 102,54
250kr 0,95244kr 238,11
500kr 0,90228kr 451,14
1 000kr 0,85666kr 856,66
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,83318kr 4 165,90
10 000kr 0,79881kr 7 988,10
15 000kr 0,78059kr 11 708,85
25 000kr 0,75949kr 18 987,25
35 000kr 0,74666kr 26 133,10
50 000kr 0,73393kr 36 696,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,46000
Unit Price with VAT:kr 1,82500