
RG1005P-1241-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-1241-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-1241-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-1241-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-1241-B-T5 |
Description | RES SMD 1.24KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-1241-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 1,24100 | kr 12,41 |
| 25 | kr 1,14960 | kr 28,74 |
| 50 | kr 1,08560 | kr 54,28 |
| 100 | kr 1,02540 | kr 102,54 |
| 250 | kr 0,95244 | kr 238,11 |
| 500 | kr 0,90228 | kr 451,14 |
| 1 000 | kr 0,85666 | kr 856,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,83318 | kr 4 165,90 |
| 10 000 | kr 0,79881 | kr 7 988,10 |
| 15 000 | kr 0,78059 | kr 11 708,85 |
| 25 000 | kr 0,75949 | kr 18 987,25 |
| 35 000 | kr 0,74666 | kr 26 133,10 |
| 50 000 | kr 0,73393 | kr 36 696,50 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

