
PRG3216P-39R0-D-T5 | |
|---|---|
DigiKey Part Number | 408-1837-2-ND - Tape & Reel (TR) 408-1837-1-ND - Cut Tape (CT) 408-1837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG3216P-39R0-D-T5 |
Description | RES SMD 39 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRG3216P-39R0-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,74000 | kr 2,74 |
| 10 | kr 2,27200 | kr 22,72 |
| 25 | kr 2,10200 | kr 52,55 |
| 50 | kr 1,98700 | kr 99,35 |
| 100 | kr 1,87750 | kr 187,75 |
| 250 | kr 1,74616 | kr 436,54 |
| 500 | kr 1,65658 | kr 828,29 |
| 1 000 | kr 1,57556 | kr 1 575,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,54016 | kr 7 700,80 |
| 10 000 | kr 1,48016 | kr 14 801,60 |
| 15 000 | kr 1,44843 | kr 21 726,45 |
| 25 000 | kr 1,41177 | kr 35 294,25 |
| 35 000 | kr 1,38952 | kr 48 633,20 |
| 50 000 | kr 1,36749 | kr 68 374,50 |
| Unit Price without VAT: | kr 2,74000 |
|---|---|
| Unit Price with VAT: | kr 3,42500 |

