
KRL6432E-C-R003-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R003-F-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R003-F-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R003-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R003-F-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,41000 | kr 9,41 |
| 10 | kr 5,94200 | kr 59,42 |
| 25 | kr 5,15600 | kr 128,90 |
| 50 | kr 4,70580 | kr 235,29 |
| 100 | kr 4,34860 | kr 434,86 |
| 250 | kr 3,98528 | kr 996,32 |
| 500 | kr 3,77490 | kr 1 887,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,67323 | kr 3 673,23 |
| 2 000 | kr 3,54396 | kr 7 087,92 |
| 3 000 | kr 3,47768 | kr 10 433,04 |
| 5 000 | kr 3,40587 | kr 17 029,35 |
| 7 000 | kr 3,36473 | kr 23 553,11 |
| 10 000 | kr 3,32579 | kr 33 257,90 |
| 12 000 | kr 3,30759 | kr 39 691,08 |
| 24 000 | kr 3,24750 | kr 77 940,00 |
| 25 000 | kr 3,24438 | kr 81 109,50 |
| Unit Price without VAT: | kr 9,41000 |
|---|---|
| Unit Price with VAT: | kr 11,76250 |

