
SXT32413AA48-38.400M | |
|---|---|
DigiKey Part Number | 2388-SXT32413AA48-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32413AA48-38.400M |
Description | CRYSTAL 38.400MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±50ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32413AA48-38.400M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,29000 | kr 4,29 |
| 10 | kr 3,64900 | kr 36,49 |
| 50 | kr 3,33900 | kr 166,95 |
| 100 | kr 2,96040 | kr 296,04 |
| 500 | kr 2,80882 | kr 1 404,41 |
| Unit Price without VAT: | kr 4,29000 |
|---|---|
| Unit Price with VAT: | kr 5,36250 |

