
SXT32412DC16-16.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32412DC16-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412DC16-16.000M |
Description | CRYSTAL 16.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412DC16-16.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,65000 | kr 4,65 |
| 10 | kr 4,00500 | kr 40,05 |
| 50 | kr 3,68200 | kr 184,10 |
| 100 | kr 3,26150 | kr 326,15 |
| 500 | kr 3,09328 | kr 1 546,64 |
| Unit Price without VAT: | kr 4,65000 |
|---|---|
| Unit Price with VAT: | kr 5,81250 |

