
SXT22413CB17-12.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22413CB17-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22413CB17-12.000M |
Description | CRYSTAL 12.000MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 13pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22413CB17-12.000M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,38000 | kr 5,38 |
| 10 | kr 4,71700 | kr 47,17 |
| 50 | kr 4,40820 | kr 220,41 |
| 100 | kr 3,89470 | kr 389,47 |
| 500 | kr 3,43886 | kr 1 719,43 |
| Unit Price without VAT: | kr 5,38000 |
|---|---|
| Unit Price with VAT: | kr 6,72500 |

