
SXT22410EC07-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22410EC07-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22410EC07-27.000M |
Description | CRYSTAL 27.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22410EC07-27.000M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±25ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,58000 | kr 9,58 |
| 10 | kr 9,14100 | kr 91,41 |
| 50 | kr 8,92780 | kr 446,39 |
| 100 | kr 7,65340 | kr 765,34 |
| 500 | kr 7,44044 | kr 3 720,22 |
| Unit Price without VAT: | kr 9,58000 |
|---|---|
| Unit Price with VAT: | kr 11,97500 |

