
SXT22410BB17-38.400M | |
|---|---|
DigiKey Part Number | 2388-SXT22410BB17-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22410BB17-38.400M |
Description | CRYSTAL 38.400MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22410BB17-38.400M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,47000 | kr 5,47 |
| 10 | kr 4,58900 | kr 45,89 |
| 50 | kr 4,12720 | kr 206,36 |
| 100 | kr 3,66930 | kr 366,93 |
| 500 | kr 3,48612 | kr 1 743,06 |
| Unit Price without VAT: | kr 5,47000 |
|---|---|
| Unit Price with VAT: | kr 6,83750 |

