150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO53L3A481-150.000M

DigiKey Part Number
2388-SXO53L3A481-150.000M-ND
Manufacturer
Manufacturer Product Number
SXO53L3A481-150.000M
Description
XTAL OSC XO 150.0000MHZ LVDS SMD
Customer Reference
Detailed Description
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr 547,29 flat rate shipping fee will apply
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 28,28000kr 28,28
10kr 27,94400kr 279,44
50kr 27,59740kr 1 379,87
100kr 27,25530kr 2 725,53
500kr 26,91314kr 13 456,57
Unit Price without VAT:kr 28,28000
Unit Price with VAT:kr 35,35000