
CDEP105NP-1R3MC-50 | |
|---|---|
DigiKey Part Number | 308-2273-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP105NP-1R3MC-50 |
Description | FIXED IND 1.3UH 11.2A 5.3 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Drum Core, Wirewound Inductor 11.2 A 5.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 7,08280 | kr 3 541,40 |
| Unit Price without VAT: | kr 7,08280 |
|---|---|
| Unit Price with VAT: | kr 8,85350 |


