Direct

NWE82DHRN-T941 | |
|---|---|
DigiKey Part Number | S2802-ND |
Manufacturer | |
Manufacturer Product Number | NWE82DHRN-T941 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Features Card Extender, Locking Ramp |
Manufacturer Sullins Connector Solutions | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions/Bay/Row 82 | Contact Type Cantilever |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA46), Nylon 4/6 |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GWE82DHRN-T941 | Sullins Connector Solutions | 0 | S9652-ND | kr 39,57179 | Direct |


