
STM802BD | |
|---|---|
DigiKey Part Number | STM802BD-ND |
Manufacturer | |
Manufacturer Product Number | STM802BD |
Description | IC CONTROLLER 8-SOIC |
Customer Reference | |
Detailed Description | Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Controller | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

