N-Channel 600 V 7A (Tc) 52W (Tc) Surface Mount PowerFlat™ (5x6) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL13N60M6

DigiKey Part Number
497-19463-2-ND - Tape & Reel (TR)
497-19463-1-ND - Cut Tape (CT)
497-19463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL13N60M6
Description
MOSFET N-CH 600V 7A POWERFLAT HV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 52W (Tc) Surface Mount PowerFlat™ (5x6) HV
Datasheet
 Datasheet
EDA/CAD Models
STL13N60M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
415mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
509 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 255
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,08000kr 24,08
10kr 15,50100kr 155,01
100kr 10,62850kr 1 062,85
500kr 8,54264kr 4 271,32
1 000kr 8,53525kr 8 535,25
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,71491kr 20 144,73
6 000kr 6,62492kr 39 749,52
Manufacturers Standard Package
Unit Price without VAT:kr 24,08000
Unit Price with VAT:kr 30,10000