Electronic Fuse Regulator 3.6A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEF05PUR

DigiKey Part Number
497-11265-2-ND - Tape & Reel (TR)
497-11265-1-ND - Cut Tape (CT)
497-11265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STEF05PUR
Description
IC ELECTRONIC FUSE 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 3.6A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STEF05PUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3.6A
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
10-DFN (3x3)
Voltage - Input
3.1V ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,48000kr 8,48
10kr 6,09400kr 60,94
25kr 5,48840kr 137,21
100kr 4,82700kr 482,70
250kr 4,51084kr 1 127,71
500kr 4,32034kr 2 160,17
1 000kr 4,18194kr 4 181,94
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,96989kr 11 909,67
6 000kr 3,87511kr 23 250,66
9 000kr 3,82763kr 34 448,67
15 000kr 3,77504kr 56 625,60
21 000kr 3,74429kr 78 630,09
Manufacturers Standard Package
Unit Price without VAT:kr 8,48000
Unit Price with VAT:kr 10,60000