Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST207EBTR | |
|---|---|
DigiKey Part Number | 497-2053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST207EBTR |
Description | IC TRANSCEIVER FULL 5/3 24TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |





