26V Clamp 192A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC50J16A

DigiKey Part Number
497-SMC50J16A-ND
Manufacturer
Manufacturer Product Number
SMC50J16A
Description
TVS DIODE 16VWM 26VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26V Clamp 192A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC50J16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
17.9V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
192A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
2 500kr 5,23896kr 13 097,40
Manufacturers Standard Package
Unit Price without VAT:kr 5,23896
Unit Price with VAT:kr 6,54870