Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040AELT-3.0

DigiKey Part Number
497-LM4040AELT-3.0TR-ND - Tape & Reel (TR)
497-LM4040AELT-3.0CT-ND - Cut Tape (CT)
497-LM4040AELT-3.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040AELT-3.0
Description
IC VREF SHUNT 3V SOT23-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
70ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
95µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
25 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,61000kr 10,61
10kr 7,66800kr 76,68
25kr 6,93480kr 173,37
100kr 6,12570kr 612,57
250kr 5,74060kr 1 435,15
500kr 5,50810kr 2 754,05
1 000kr 5,31672kr 5 316,72
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,08036kr 15 241,08
6 000kr 4,96472kr 29 788,32
9 000kr 4,90679kr 44 161,11
15 000kr 4,84264kr 72 639,60
Manufacturers Standard Package
Unit Price without VAT:kr 10,61000
Unit Price with VAT:kr 13,26250