
LM4040AELT-2.5 | |
|---|---|
DigiKey Part Number | 497-LM4040AELT-2.5TR-ND - Tape & Reel (TR) 497-LM4040AELT-2.5CT-ND - Cut Tape (CT) 497-LM4040AELT-2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AELT-2.5 |
Description | IC VREF SHUNT 2.5V SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,61000 | kr 10,61 |
| 10 | kr 7,66800 | kr 76,68 |
| 25 | kr 6,93480 | kr 173,37 |
| 100 | kr 6,12570 | kr 612,57 |
| 250 | kr 5,74060 | kr 1 435,15 |
| 500 | kr 5,50810 | kr 2 754,05 |
| 1 000 | kr 5,31672 | kr 5 316,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,08036 | kr 15 241,08 |
| 6 000 | kr 4,96472 | kr 29 788,32 |
| 9 000 | kr 4,90679 | kr 44 161,11 |
| 15 000 | kr 4,84264 | kr 72 639,60 |
| Unit Price without VAT: | kr 10,61000 |
|---|---|
| Unit Price with VAT: | kr 13,26250 |











