


LDK130PU32R | |
|---|---|
DigiKey Part Number | 497-14260-2-ND - Tape & Reel (TR) 497-14260-1-ND - Cut Tape (CT) 497-14260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130PU32R |
Description | IC REG LINEAR 3.2V 300MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK130PU32R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,41000 | kr 3,41 |
| 10 | kr 2,39000 | kr 23,90 |
| 25 | kr 2,12600 | kr 53,15 |
| 100 | kr 1,83710 | kr 183,71 |
| 250 | kr 1,69848 | kr 424,62 |
| 500 | kr 1,61508 | kr 807,54 |
| 1 000 | kr 1,54634 | kr 1 546,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,36672 | kr 4 100,16 |
| 6 000 | kr 1,32743 | kr 7 964,58 |
| 9 000 | kr 1,30775 | kr 11 769,75 |
| 15 000 | kr 1,28594 | kr 19 289,10 |
| 21 000 | kr 1,27320 | kr 26 737,20 |
| 30 000 | kr 1,26094 | kr 37 828,20 |
| Unit Price without VAT: | kr 3,41000 |
|---|---|
| Unit Price with VAT: | kr 4,26250 |

