Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L33ACD13TR

DigiKey Part Number
497-1199-2-ND - Tape & Reel (TR)
497-1199-1-ND - Cut Tape (CT)
497-1199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L33ACD13TR
Description
IC REG LINEAR 3.3V 100MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L78L33ACD13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 623
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,85000kr 1,85
10kr 1,27300kr 12,73
25kr 1,12200kr 28,05
100kr 0,95590kr 95,59
250kr 0,87692kr 219,23
500kr 0,82932kr 414,66
1 000kr 0,79019kr 790,19
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,74878kr 1 871,95
5 000kr 0,72385kr 3 619,25
7 500kr 0,71135kr 5 335,12
12 500kr 0,69750kr 8 718,75
17 500kr 0,68941kr 12 064,67
25 000kr 0,68162kr 17 040,50
62 500kr 0,66487kr 41 554,38
125 000kr 0,65477kr 81 846,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,85000
Unit Price with VAT:kr 2,31250