Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
MEMS sensor with AI core (ISPU - intelligent sensor processing unit)

LSM6DSO16ISTR

DigiKey Part Number
497-LSM6DSO16ISTR-ND - Tape & Reel (TR)
497-LSM6DSO16ISTRCT-ND - Cut Tape (CT)
497-LSM6DSO16ISTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM6DSO16ISTR
Description
INEMO INERTIAL MODULE: ALWAYS-ON
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
LSM6DSO16ISTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 396
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 44,47000kr 44,47
5kr 39,87800kr 199,39
10kr 38,19000kr 381,90
25kr 36,16560kr 904,14
50kr 34,78360kr 1 739,18
100kr 33,51670kr 3 351,67
500kr 31,11570kr 15 557,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 28,10209kr 140 510,45
Manufacturers Standard Package
Unit Price without VAT:kr 44,47000
Unit Price with VAT:kr 55,58750