ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0C1103QDYYRQ1

DigiKey Part Number
296-M0C1103QDYYRQ1TR-ND - Tape & Reel (TR)
296-M0C1103QDYYRQ1CT-ND - Cut Tape (CT)
296-M0C1103QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0C1103QDYYRQ1
Description
AUTOMOTIVE 24MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 16-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-SOT-23-THIN
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 942
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,41000kr 9,41
10kr 6,75400kr 67,54
25kr 6,09360kr 152,34
100kr 5,36910kr 536,91
250kr 5,02424kr 1 256,06
500kr 4,81644kr 2 408,22
1 000kr 4,64538kr 4 645,38
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,43396kr 13 301,88
6 000kr 4,33052kr 25 983,12
9 000kr 4,27871kr 38 508,39
15 000kr 4,22131kr 63 319,65
21 000kr 4,18776kr 87 942,96
Manufacturers Standard Package
Unit Price without VAT:kr 9,41000
Unit Price with VAT:kr 11,76250