
CLT01-38S4-TR | |
|---|---|
DigiKey Part Number | 497-CLT01-38S4-TR-ND - Tape & Reel (TR) 497-CLT01-38S4-TRCT-ND - Cut Tape (CT) 497-CLT01-38S4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT01-38S4-TR |
Description | TVS DEVICE MIXED 38-HTSSOP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLT01-38S4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |


