Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST1S31HF

DigiKey Part Number
497-16408-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AST1S31HF
Description
IC REG BUCK ADJ 3A 8VFDFPN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AST1S31HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
4V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VFDFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 16,40328kr 49 209,84
Manufacturers Standard Package
Unit Price without VAT:kr 16,40328
Unit Price with VAT:kr 20,50410