
CBMOWD2013 | |
|---|---|
DigiKey Part Number | 5214-CBMOWD2013-ND |
Manufacturer | |
Manufacturer Product Number | CBMOWD2013 |
Description | RACEWAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.500" (12.70mm) | |
Length | 6.00' (1.83m) | |
Width | 0.800" (20.32mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 161,75000 | kr 161,75 |
| 10 | kr 137,46200 | kr 1 374,62 |
| 25 | kr 128,85560 | kr 3 221,39 |
| 50 | kr 122,70300 | kr 6 135,15 |
| 100 | kr 116,84950 | kr 11 684,95 |
| 250 | kr 109,53956 | kr 27 384,89 |
| 500 | kr 104,31712 | kr 52 158,56 |
| Unit Price without VAT: | kr 161,75000 |
|---|---|
| Unit Price with VAT: | kr 202,18750 |

