470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1JTR470

DigiKey Part Number
RSF1JTR470TR-ND - Tape & Reel (TR)
RSF1JTR470CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF1JTR470
Description
RES 0.47 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1JTR470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 116
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,48000kr 1,48
10kr 0,94100kr 9,41
25kr 0,79360kr 19,84
50kr 0,69760kr 34,88
100kr 0,61730kr 61,73
250kr 0,52852kr 132,13
500kr 0,47298kr 236,49
1 000kr 0,42573kr 425,73
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,37387kr 934,67
5 000kr 0,34141kr 1 707,05
7 500kr 0,32475kr 2 435,62
12 500kr 0,30588kr 3 823,50
17 500kr 0,29464kr 5 156,20
25 000kr 0,28366kr 7 091,50
30 000kr 0,27839kr 8 351,70
60 000kr 0,26031kr 15 618,60
62 500kr 0,25933kr 16 208,12
Manufacturers Standard Package
Unit Price without VAT:kr 1,48000
Unit Price with VAT:kr 1,85000