RNF14FBD499R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,26507
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,29589
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,16954
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 31 816
Unit Price: kr 1,38000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 5,52189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 6,79875
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 27,47120
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3 560
Unit Price: kr 1,20000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 613
Unit Price: kr 1,48000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8 016
Unit Price: kr 0,92000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2 091
Unit Price: kr 0,92000
Datasheet
499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FBD499R

DigiKey Part Number
738-RNF14FBD499R-ND
Manufacturer
Manufacturer Product Number
RNF14FBD499R
Description
RES 499 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FBD499R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
5 000kr 0,29589kr 1 479,45
Unit Price without VAT:kr 0,29589
Unit Price with VAT:kr 0,36986