
RNCP0603FTD35K7 | |
|---|---|
DigiKey Part Number | RNCP0603FTD35K7TR-ND - Tape & Reel (TR) RNCP0603FTD35K7CT-ND - Cut Tape (CT) RNCP0603FTD35K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD35K7 |
Description | RES 35.7K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD35K7 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,10900 | kr 1,09 |
| 25 | kr 0,10200 | kr 2,55 |
| 50 | kr 0,09680 | kr 4,84 |
| 100 | kr 0,09210 | kr 9,21 |
| 250 | kr 0,08504 | kr 21,26 |
| 500 | kr 0,08028 | kr 40,14 |
| 1 000 | kr 0,07590 | kr 75,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,06691 | kr 334,55 |
| 10 000 | kr 0,06361 | kr 636,10 |
| 15 000 | kr 0,06183 | kr 927,45 |
| 25 000 | kr 0,05975 | kr 1 493,75 |
| 35 000 | kr 0,05847 | kr 2 046,45 |
| 50 000 | kr 0,05719 | kr 2 859,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

