
RNCF0805DTE20K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE20K0TR-ND - Tape & Reel (TR) 738-RNCF0805DTE20K0CT-ND - Cut Tape (CT) 738-RNCF0805DTE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE20K0 |
Description | RES SMD 20K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE20K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,26800 | kr 2,68 |
| 25 | kr 0,25080 | kr 6,27 |
| 50 | kr 0,23620 | kr 11,81 |
| 100 | kr 0,22330 | kr 22,33 |
| 250 | kr 0,20704 | kr 51,76 |
| 500 | kr 0,19562 | kr 97,81 |
| 1 000 | kr 0,18500 | kr 185,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,16391 | kr 819,55 |
| 10 000 | kr 0,15624 | kr 1 562,40 |
| 15 000 | kr 0,15215 | kr 2 282,25 |
| 25 000 | kr 0,14736 | kr 3 684,00 |
| 35 000 | kr 0,14444 | kr 5 055,40 |
| 50 000 | kr 0,14153 | kr 7 076,50 |
| 60 000 | kr 0,14012 | kr 8 407,20 |
| 120 000 | kr 0,13515 | kr 16 218,00 |
| 125 000 | kr 0,13488 | kr 16 860,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

