32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE32K0

DigiKey Part Number
738-RNCF0603BTE32K0TR-ND - Tape & Reel (TR)
738-RNCF0603BTE32K0CT-ND - Cut Tape (CT)
738-RNCF0603BTE32K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE32K0
Description
RES SMD 32K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE32K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 922
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,73000kr 7,30
25kr 0,67880kr 16,97
50kr 0,64220kr 32,11
100kr 0,60670kr 60,67
250kr 0,56308kr 140,77
500kr 0,53278kr 266,39
1 000kr 0,50515kr 505,15
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,45066kr 2 253,30
10 000kr 0,43120kr 4 312,00
15 000kr 0,42085kr 6 312,75
25 000kr 0,40885kr 10 221,25
35 000kr 0,40154kr 14 053,90
50 000kr 0,39428kr 19 714,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750