
RNCF0402DTE9K09 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE9K09TR-ND - Tape & Reel (TR) 738-RNCF0402DTE9K09CT-ND - Cut Tape (CT) 738-RNCF0402DTE9K09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE9K09 |
Description | RES 9.09K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE9K09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,22100 | kr 2,21 |
| 25 | kr 0,20280 | kr 5,07 |
| 50 | kr 0,19200 | kr 9,60 |
| 100 | kr 0,18080 | kr 18,08 |
| 250 | kr 0,16792 | kr 41,98 |
| 500 | kr 0,15870 | kr 79,35 |
| 1 000 | kr 0,15003 | kr 150,03 |
| 5 000 | kr 0,13272 | kr 663,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,12643 | kr 1 264,30 |
| 20 000 | kr 0,12079 | kr 2 415,80 |
| 30 000 | kr 0,11779 | kr 3 533,70 |
| 50 000 | kr 0,11431 | kr 5 715,50 |
| 70 000 | kr 0,11218 | kr 7 852,60 |
| 100 000 | kr 0,11007 | kr 11 007,00 |
| 120 000 | kr 0,10904 | kr 13 084,80 |
| 240 000 | kr 0,10545 | kr 25 308,00 |
| 250 000 | kr 0,10525 | kr 26 312,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

