
RNCF0402DKE49K9 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DKE49K9TR-ND - Tape & Reel (TR) 738-RNCF0402DKE49K9CT-ND - Cut Tape (CT) 738-RNCF0402DKE49K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DKE49K9 |
Description | RES 49.9K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DKE49K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,34100 | kr 3,41 |
| 25 | kr 0,32120 | kr 8,03 |
| 50 | kr 0,30260 | kr 15,13 |
| 100 | kr 0,28510 | kr 28,51 |
| 250 | kr 0,26464 | kr 66,16 |
| 500 | kr 0,25024 | kr 125,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,23685 | kr 236,85 |
| 2 000 | kr 0,22459 | kr 449,18 |
| 3 000 | kr 0,21794 | kr 653,82 |
| 5 000 | kr 0,21011 | kr 1 050,55 |
| 7 000 | kr 0,20530 | kr 1 437,10 |
| 10 000 | kr 0,20046 | kr 2 004,60 |
| 12 000 | kr 0,19810 | kr 2 377,20 |
| 24 000 | kr 0,18977 | kr 4 554,48 |
| 25 000 | kr 0,18931 | kr 4 732,75 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

