4.02 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT4R02

DigiKey Part Number
RMCF2512FT4R02TR-ND - Tape & Reel (TR)
RMCF2512FT4R02CT-ND - Cut Tape (CT)
RMCF2512FT4R02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT4R02
Description
RES 4.02 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT4R02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 279
Factory Stock: 16 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,40000kr 2,40
10kr 0,46100kr 4,61
25kr 0,43920kr 10,98
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,34878kr 1 395,12
8 000kr 0,34723kr 2 777,84
12 000kr 0,33667kr 4 040,04
20 000kr 0,33612kr 6 722,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,40000
Unit Price with VAT:kr 3,00000