
RMCF2010JT1R60 | |
|---|---|
DigiKey Part Number | RMCF2010JT1R60TR-ND - Tape & Reel (TR) RMCF2010JT1R60CT-ND - Cut Tape (CT) RMCF2010JT1R60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT1R60 |
Description | RES 1.6 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT1R60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,66000 | kr 1,66 |
| 10 | kr 0,84000 | kr 8,40 |
| 25 | kr 0,66080 | kr 16,52 |
| 50 | kr 0,55740 | kr 27,87 |
| 100 | kr 0,47890 | kr 47,89 |
| 250 | kr 0,39936 | kr 99,84 |
| 500 | kr 0,35376 | kr 176,88 |
| 1 000 | kr 0,31750 | kr 317,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,26599 | kr 1 063,96 |
| 8 000 | kr 0,24787 | kr 1 982,96 |
| 12 000 | kr 0,23905 | kr 2 868,60 |
| 20 000 | kr 0,22948 | kr 4 589,60 |
| 28 000 | kr 0,22401 | kr 6 272,28 |
| 40 000 | kr 0,21883 | kr 8 753,20 |
| 48 000 | kr 0,21642 | kr 10 388,16 |
| 96 000 | kr 0,20843 | kr 20 009,28 |
| 100 000 | kr 0,20802 | kr 20 802,00 |
| Unit Price without VAT: | kr 1,66000 |
|---|---|
| Unit Price with VAT: | kr 2,07500 |

